LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RWR89S1801DMB12

Manufacturer
MPN
RWR89S1801DMB12
LCSC Part #
C3502142
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 1.8kΩ ±0.5% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89S1801DMB12
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance1.8kΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃