LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY HPS0631004JKB15 product image
Images for reference only

VISHAY HPS0631004JKB15

Manufacturer
MPN
HPS0631004JKB15
LCSC Part #
C3502123
Packaging
Through Hole,D3.7xL10mm
Customer #
Key Attributes
RES 1MΩ ±5% Through Hole,D3.7xL10mm
DatasheetVISHAY HPS0631004JKB15
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.0968$ 56.10
200+$ 21.7094$ 4341.88
500+$ 20.9459$ 10472.95
1,000+$ 20.5695$ 20569.50
Standard Packaging20/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL10mm
Resistance1MΩ
Temperature Coefficient±100ppm/℃
Tolerance±5%