LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55383R00BEEB600 product image
Images for reference only

VISHAY ERC55383R00BEEB600

Manufacturer
MPN
ERC55383R00BEEB600
LCSC Part #
C3501640
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 383Ω ±0.1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY ERC55383R00BEEB600
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0542$ 3.05
200+$ 1.1816$ 236.32
500+$ 1.1415$ 570.75
1,000+$ 1.1199$ 1119.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance383Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J3830BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J3830BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J3830BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J3830BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J3830BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC55383R00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60H3830BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H3830BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC55383R00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057