LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5033R200FHEK500 product image
Images for reference only

VISHAY ERC5033R200FHEK500

Manufacturer
MPN
ERC5033R200FHEK500
LCSC Part #
C3500492
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 33.2Ω ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY ERC5033R200FHEK500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9211$ 3.92
200+$ 1.5179$ 303.58
500+$ 1.4654$ 732.70
1,000+$ 1.4377$ 1437.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance33.2Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H33R2FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H33R2FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H33R2FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H33R2FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC5033R200FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H33R2FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H33R2FSR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H33R2FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H33R2FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 2.936
RNC50H33R2FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC5033R200FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H33R2FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H33R2FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H33R2FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H33R2FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H33R2FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H33R2FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
RNC50H33R2FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50J33R2FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J33R2FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006