LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H6901DSRE5 product image
Images for reference only

VISHAY RNC50H6901DSRE5

Manufacturer
MPN
RNC50H6901DSRE5
LCSC Part #
C3500127
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 6.9kΩ ±0.5% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H6901DSRE5
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5719$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5877$ 293.85
1,000+$ 0.577$ 577.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance6.9kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H6901DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0364
RNC50H6901DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.0273
RNC50H6901DSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5127
RNC50H6901DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.8076
RNC50H6901DSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5719
RNC50H6901DSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5719
ERC506K9000DHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
ERC506K9000DHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4207
RNC50H6901BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H6901BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
ERC506K9000BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H6901BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC506K9000BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H6901BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
RNC50H6901BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H6901BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H6901BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269