LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H7500BSRE5 product image
Images for reference only

VISHAY RNC60H7500BSRE5

Manufacturer
MPN
RNC60H7500BSRE5
LCSC Part #
C3499646
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 750Ω ±0.1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H7500BSRE5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9802$ 2.98
200+$ 1.1539$ 230.78
500+$ 1.1137$ 556.85
1,000+$ 1.0937$ 1093.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance750Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC60H7500BSB14VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H7500BSRE6VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H7500BSRE7201VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H7500BSB14201VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 8.5718
ERC55750R00BHEK600VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 8.0057
5 more alternative parts.View all substitutes