LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H42K37DZA

Manufacturer
MPN
H42K37DZA
LCSC Part #
C3498531
Packaging
Through Hole
Customer #
Key Attributes
RES 2.37kΩ ±0.5% 500mW Through Hole
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance2.37kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃