VISHAY ERC55180R00DHEB600
| Manufacturer | |
| MPN | ERC55180R00DHEB600 |
| LCSC Part # | C3498363 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 180Ω ±0.5% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY ERC55180R00DHEB600 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 180Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 180Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2387 | $ 1.24 |
| 200+ | $ 0.4798 | $ 95.96 |
| 500+ | $ 0.4628 | $ 231.40 |
| 1,000+ | $ 0.4551 | $ 455.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 180Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 180Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H1800DSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.3235 | ||
| RNC60H1800DSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.3823 | ||
| RNC60H1800DSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3131 | ||
| RNC60H1800DSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3729 | ||
| ERC55180R00DHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.5454 | ||
| RNC60H1800DSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.5346 | ||
| RNC60H1800DSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3729 | ||
| RNR60H1800DSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.6576 | ||
| RNR60H1800DSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.6737 | ||
| RNC60H1800DSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3729 | ||
| RNC60J1800DSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.9517 | ||
| ERC55180R00DEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.1994 |

