VISHAY ERL32133K00FKEK500
| Manufacturer | |
| MPN | ERL32133K00FKEK500 |
| LCSC Part # | C3498088 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 133kΩ ±1% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | VISHAY ERL32133K00FKEK500 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 133kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 133kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.3411 | $ 10.34 |
| 200+ | $ 4.0029 | $ 800.58 |
| 500+ | $ 3.861 | $ 1930.50 |
| 1,000+ | $ 3.7916 | $ 3791.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 133kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 133kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR32C1333FRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.3411 | ||
| RLR32C1333FRBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 12.1566 | ||
| RLR32C1333FRRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.498 |

