LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y57874K99000B9L product image
Images for reference only

VISHAY Y57874K99000B9L

Manufacturer
MPN
Y57874K99000B9L
LCSC Part #
C3496143
Packaging
-
Customer #
Key Attributes
RES 4.99kΩ ±0.1% 600mW
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4488$ 14.45
200+$ 5.5917$ 1118.34
500+$ 5.3958$ 2697.90
1,000+$ 5.2986$ 5298.60
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance4.99kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃