LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C17R8FSRE519 product image
Images for reference only

VISHAY RLR05C17R8FSRE519

Manufacturer
MPN
RLR05C17R8FSRE519
LCSC Part #
C3495489
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 17.8Ω ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C17R8FSRE519
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4433$ 1.44
200+$ 0.5581$ 111.62
500+$ 0.5395$ 269.75
1,000+$ 0.5302$ 530.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance17.8Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RLR05C17R8FSB14VISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C17R8FMB14VISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C17R8FSBSLVISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C17R8FSRSLVISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C17R8FMRSLVISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 1.0527
5 more alternative parts.View all substitutes