LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite OF56GKE

Manufacturer
MPN
OF56GKE
LCSC Part #
C3495195
Packaging
Through Hole,D3.8xL10.3mm
Customer #
Key Attributes
RES 5.6Ω ±10% 500mW Through Hole,D3.8xL10.3mm
DatasheetOhmite OF56GKE
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D3.8xL10.3mm
Resistance5.6Ω
Power(Watts)500mW
TypeCarbon Composition Resistor
Temperature Coefficient-
Tolerance±10%
Operating Temperature-