VISHAY ERC50562K00FHEK500
| Manufacturer | |
| MPN | ERC50562K00FHEK500 |
| LCSC Part # | C3494995 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 562kΩ ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY ERC50562K00FHEK500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 562kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 562kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.5356 | $ 13.54 |
| 200+ | $ 5.2384 | $ 1047.68 |
| 500+ | $ 5.0549 | $ 2527.45 |
| 1,000+ | $ 4.9639 | $ 4963.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 562kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 562kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H5623FRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 12.976 | ||
| RNC50H5623FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 12.976 | ||
| RNC50H5623FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 15.3051 | ||
| RNC50H5623FRBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 15.3051 | ||
| RNC50H5623FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.4676 | ||
| RNC50H5623FRRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5198 | ||
| RNC50H5623FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5198 | ||
| RNC50H5623FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.0581 | ||
| RNC50H5623FRRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.0581 | ||
| RNC50H5623FSRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3374 | ||
| RNC50H5623FRR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 | ||
| RNC50H5623FSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3374 | ||
| RNC50H5623FSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 14.1388 | ||
| RNC50H5623FRRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 | ||
| RNC50H5623FSR93 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 | ||
| RNC50H5623FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 | ||
| ERC50562K00FHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.6518 | ||
| RNC50H5623FSRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3374 | ||
| RNC50H5623FSRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3374 | ||
| RNC50H5623FRRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 |

