VISHAY RNC50H6983FSRE7
| Manufacturer | |
| MPN | RNC50H6983FSRE7 |
| LCSC Part # | C3494878 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 698kΩ ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50H6983FSRE7 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 698kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 698kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8098 | $ 7.81 |
| 200+ | $ 3.0234 | $ 604.68 |
| 500+ | $ 2.917 | $ 1458.50 |
| 1,500+ | $ 2.8645 | $ 4296.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 698kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 698kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H6983FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 15.3051 | ||
| RNC50H6983FRBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 15.3051 | ||
| RNC50H6983FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5198 | ||
| RNC50H6983FRRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5198 | ||
| RNC50H6983FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.4676 | ||
| RNC50H6983FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.0581 | ||
| RNC50H6983FRRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.0581 | ||
| ERC50698K00FHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.0463 | ||
| RNC50H6983FRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.5356 | ||
| RNC50H6983FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 | ||
| ERC50698K00FHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.5356 | ||
| RNC50H6983FRRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 | ||
| RNC50H6983FPR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 | ||
| RNC50H6983FRRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 | ||
| ERC50698K00FHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.6518 | ||
| RNC50H6983FRRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 | ||
| RNC50H6983FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.5356 | ||
| RNC50H6983FPB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.5356 | ||
| RNC50H6983FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8098 | ||
| RNC50J6983FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 16.9628 |

