LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C59R0BR36 product image
Images for reference only

VISHAY RN55C59R0BR36

Manufacturer
MPN
RN55C59R0BR36
LCSC Part #
C3493381
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 59Ω ±0.1% 125mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55C59R0BR36
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2789$ 0.28
200+$ 0.108$ 21.60
500+$ 0.1042$ 52.10
1,000+$ 0.1023$ 102.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance59Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C59R0BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C59R0BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C59R0BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4551
RN55C59R0BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55E59R0BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E59R0BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E59R0BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55E59R0BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF5559R000BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF5559R000BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF5559R000BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF5559R000BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331