LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC70196K00FHEB500 product image
Images for reference only

VISHAY ERC70196K00FHEB500

Manufacturer
MPN
ERC70196K00FHEB500
LCSC Part #
C3492718
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 196kΩ ±1% 750mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY ERC70196K00FHEB500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7239$ 6.72
200+$ 2.6023$ 520.46
500+$ 2.5113$ 1255.65
1,000+$ 2.465$ 2465.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance196kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN70C1963FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RNC70H1963FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.7051
RNC70H1963FPRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1963FPRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1963FPRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1963FPR64VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
ERC70196K00FHEA500VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNC70H1963FPRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1963FPB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
RNC70H1963FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
ERC70196K00FEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 11.9052
RNC70J1963FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 6.6067
RNC70J1963FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 6.6067
RNC70J1963FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.7124
RNC70K1963FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.4134
RNC70J1963FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 6.6067
RNC70J1963FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 6.6067
RNC70K1963FMRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 7.4134
RNC70H1963BPB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634
RNC70H1963BPRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 6.0035