LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL077R5000GKEK500 product image
Images for reference only

VISHAY ERL077R5000GKEK500

Manufacturer
MPN
ERL077R5000GKEK500
LCSC Part #
C3492607
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 7.5Ω ±2% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY ERL077R5000GKEK500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7864$ 11.79
200+$ 4.5613$ 912.26
500+$ 4.4009$ 2200.45
1,000+$ 4.3222$ 4322.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance7.5Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL077R5000GKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 1.6151
ERL077R5000GKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2665
RLR07C7R50GMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 11.2998
RLR07C7R50GMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 13.3295
RLR07C7R50GMRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7148
RLR07C7R50GMRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7801
RLR07C7R50GMRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7801
RLR07C7R50GMRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7801
RLR07C7R50GMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.1565
RLR07C7R50GMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2665
ERL077R5000FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 12.2199
ERL077R5000FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7662
RLR07C7R50FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 11.715
RLR07C7R50FMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 14.0626
RLR07C7R50FMRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 1.8738
RLR07C7R50FMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2628
RLR07C7R50FMRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9452
RLR07C7R50FMRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9452
RLR07C7R50FMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 1.3621
RLR07C7R50FMRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9452