LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55412K00FKEA70 product image
Images for reference only

VISHAY CMF55412K00FKEA70

Manufacturer
MPN
CMF55412K00FKEA70
LCSC Part #
C3492067
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 412kΩ ±1% 500mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF55412K00FKEA70
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0911$ 0.09
200+$ 0.0353$ 7.06
500+$ 0.034$ 17.00
1,000+$ 0.0334$ 33.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance412kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55412K00FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF55412K00FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55412K00FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF55412K00FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF55412K00FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF55412K00FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF55412K00FHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF55412K00FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1332
CMF55412K00FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1303
CMF55412K00FER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2508
CMF55412K00FEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2422
CMF55412K00FEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703