LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H7682FSRE631 product image
Images for reference only

VISHAY RNC50H7682FSRE631

Manufacturer
MPN
RNC50H7682FSRE631
LCSC Part #
C3491750
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 76.8kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H7682FSRE631
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4978$ 1.50
200+$ 0.58$ 116.00
500+$ 0.56$ 280.00
1,000+$ 0.5492$ 549.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance76.8kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H7682FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.8125
RNC50H7682FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H7682FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H7682FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H7682FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H7682FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H7682FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H7682FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC5076K800FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
ERC5076K800FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H7682FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H7682FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H7682FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H7682FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H7682FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
RNC50H7682FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50J7682FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J7682FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J7682FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J7682FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975