LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RSS3W390RJTR

Manufacturer
MPN
RSS3W390RJTR
LCSC Part #
C3491639
Packaging
Through Hole
Customer #
Key Attributes
RES 390Ω ±5% 3W Through Hole
DatasheetTE Connectivity RSS3W390RJTR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance390Ω
Power(Watts)3W
TypeMetal Oxide Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃