YAGEO CFR-12JR-52-20K
| Manufacturer | YAGEOAsian Brands |
| MPN | CFR-12JR-52-20K |
| LCSC Part # | C3491457 |
| Packaging | Through Hole,D1.9xL3.4mm |
| Customer # | |
| Key Attributes | RES 20kΩ ±5% 167mW Through Hole,D1.9xL3.4mm |
| Datasheet | YAGEO CFR-12JR-52-20K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 167mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 167mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0035 | $ 0.01 |
| 200+ | $ 0.0014 | $ 0.28 |
| 1,000+ | $ 0.0013 | $ 1.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 167mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 167mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFR-12JB-52-20K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0036 | ||
| CFR-12JT-52-20K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0048 | ||
| CFR25SJT-52-20K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0088 | ||
| CFR25SJR-52-20K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0097 | ||
| FC0204JT-52-20K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0122 | ||
| CFR-12GR-52-20K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.013 | ||
| MFR-12JT-52-20K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0086 | ||
| MFR25SJB-52-20K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0091 | ||
| MFR25SJR-52-20K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0106 | ||
| MFR25SJT-52-20K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0106 |

