LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C5113GMB14 product image
Images for reference only

VISHAY RLR07C5113GMB14

Manufacturer
MPN
RLR07C5113GMB14
LCSC Part #
C3491360
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 511kΩ ±2% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C5113GMB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2526$ 1.25
200+$ 0.4859$ 97.18
500+$ 0.469$ 234.50
1,000+$ 0.4597$ 459.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance511kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C5113GSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2526
RLR07C5113FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2726
RLR07C5113FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2729
RLR07C5113FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.6215
RLR07C5113FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.6215
RLR07C5113FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5542
RLR07C5113FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5542
RLR07C5113FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6468
RLR07C5113FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6468
RLR07C5113FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.798
RLR07C5113FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.798
RLR07C5113FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4778
RLR07C5113FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5754
RLR07C5113FSR3623VISHAYThrough Hole,D2.3xL6.4mm0$ 1.1168
RLR07C5113FSRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2125
RLR07C5113FSRE723VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2125
RLR07C5113FPRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6757
RLR07C5113FSB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 3.2193
RLR07C5113FRRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2125
RLR07C5113FRBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 3.844