LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H6980BSRSL65 product image
Images for reference only

VISHAY RNC55H6980BSRSL65

Manufacturer
MPN
RNC55H6980BSRSL65
LCSC Part #
C3491177
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 698Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H6980BSRSL65
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3726$ 5.37
200+$ 2.0794$ 415.88
500+$ 2.0069$ 1003.45
1,000+$ 1.9698$ 1969.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance698Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H6980BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H6980BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H6980BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H6980BMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H6980BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H6980BMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H6980BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H6980BSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H6980BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H6980BMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
RNC55H6980BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55698R00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H6980BMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H6980BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55698R00BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H6980BMRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55698R00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H6980BMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H6980BMRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H6980BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184