LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C5230FSRE519 product image
Images for reference only

VISHAY RLR05C5230FSRE519

Manufacturer
MPN
RLR05C5230FSRE519
LCSC Part #
C3490181
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 523Ω ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C5230FSRE519
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4433$ 1.44
200+$ 0.5581$ 111.62
500+$ 0.5395$ 269.75
1,000+$ 0.5302$ 530.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance523Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C5230FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C5230FMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C5230FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C5230FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C5230FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C5230FMRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C5230FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C5230FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5230FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C5230FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5230FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.8343
RLR05C5230FMM23VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4793
RLR05C5230FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C5230FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C5230FPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5230FSR3819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C5230FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C5230FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5230FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C5230FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855