LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C5100GMRE71 product image
Images for reference only

VISHAY RLR32C5100GMRE71

Manufacturer
MPN
RLR32C5100GMRE71
LCSC Part #
C3488729
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 510Ω ±2% 1W Through Hole,D4.8xL14.3mm
DatasheetVISHAY RLR32C5100GMRE71
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1263$ 4.13
200+$ 1.5966$ 319.32
500+$ 1.541$ 770.50
1,500+$ 1.5133$ 2269.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance510Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C5100GMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C5100GPB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C5100GRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C5100GPBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C5100GMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C5100GRRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.4806
RLR32C5100GPRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.4806
RLR32C5100GMR64VISHAYThrough Hole,D4.8xL14.3mm0$ 3.4806
RLR32C5100GRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C5100GPRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C5100GPRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5100GRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.8644
RLR32C5100GMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.3191
RLR32C5100GMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5100GMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5100GRRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5100GMRSL1VISHAYThrough Hole,D4.8xL14.3mm0$ 5.3881
RLR32C5100GRRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5100GPRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5100GMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157