LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55542K00BHEK500 product image
Images for reference only

VISHAY ERC55542K00BHEK500

Manufacturer
MPN
ERC55542K00BHEK500
LCSC Part #
C3486622
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 542kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY ERC55542K00BHEK500
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2576$ 7.26
200+$ 2.809$ 561.80
500+$ 2.7103$ 1355.15
1,000+$ 2.6624$ 2662.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance542kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H5423BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 8.4305
RNC55H5423BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9952
RNC55H5423BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.1998
ERC55542K00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H5423BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H5423BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.9641
RNC55H5423BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
ERC55542K00BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3791
RNC55H5423BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H5423BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55J5423BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 8.4583
RNC55J5423BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6618
ERC55542K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 8.0211
RNC55J5423BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
RNC55J5423BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 9.7349
RNC55J5423BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
ERC55542K00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.1287
RNC55J5423BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
RNC55J5423BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838