LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C3903GRRE6 product image
Images for reference only

VISHAY RLR05C3903GRRE6

Manufacturer
MPN
RLR05C3903GRRE6
LCSC Part #
C3485370
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 390kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C3903GRRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9458$ 3.95
200+$ 1.5271$ 305.42
500+$ 1.4747$ 737.35
1,000+$ 1.4469$ 1446.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance390kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RLR05C3903GRB14VISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 11.2504
RLR05C3903GPB14VISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 9.7008
RLR05C3903GMB14VISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 9.7008
RLR05C3903GPBSLVISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 11.431
RLR05C3903GMBSLVISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 11.431
View and Compare All Alternative Parts.