LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics CL05A684KQ5NNNC product image
  • CL05A684KQ5NNNC thumbnail 1
  • CL05A684KQ5NNNC thumbnail 2
  • CL05A684KQ5NNNC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samsung Electro-Mechanics CL05A684KQ5NNNC

Manufacturer
MPN
CL05A684KQ5NNNC
LCSC Part #
C34850
Packaging
0402
Customer #
Key Attributes
CAP CER 680nF 6.3V X5R 0402
DatasheetSamsung Electro-Mechanics CL05A684KQ5NNNC
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0402
Capacitance680nF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating6.3V