LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNR55H1021FSRE5

Manufacturer
MPN
RNR55H1021FSRE5
LCSC Part #
C3482921
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.02kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55H1021FSRE5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.02kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃