LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFR25H0006803JR500 product image
Images for reference only

VISHAY SFR25H0006803JR500

Manufacturer
MPN
SFR25H0006803JR500
LCSC Part #
C3482711
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 680kΩ ±5% 500mW Through Hole,D2.5xL6.5mm
DatasheetVISHAY SFR25H0006803JR500
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0204$ 0.02
200+$ 0.0079$ 1.58
500+$ 0.0077$ 3.85
1,000+$ 0.0075$ 7.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance680kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070C6803FCT00VISHAYThrough Hole,D2.5xL6.5mm5$ 0.0539
SFR25H0006803JA500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0253
PR01000106803JA100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.052
PR01000106803JR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0277
SFR25H0006803FA500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0293
MRS25000C6803FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0355
MBB02070C6803FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0374
MBB02070C6803FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0704
MBB02070D6803DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.1727
SFR2500006803JA500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0194