LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2052FSRE7 product image
Images for reference only

VISHAY RNC55H2052FSRE7

Manufacturer
MPN
RNC55H2052FSRE7
LCSC Part #
C3481188
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 20.5kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H2052FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5723$ 0.57
200+$ 0.2222$ 44.44
500+$ 0.2145$ 107.25
1,500+$ 0.2098$ 314.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance20.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2052FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2052FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H2052FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2052FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H2052FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H2052FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H2052FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H2052FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H2052FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H2052FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H2052FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H2052FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H2052FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H2052FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNR55H2052FMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H2052FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H2052FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H2052FSK36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H2052FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H2052FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964