TI CD4093BM96
| Manufacturer | |
| MPN | CD4093BM96 |
| LCSC Part # | C34809 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quad 2-Input NAND Schmitt Triggers |
| Datasheet | TI CD4093BM96 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 130ns@15V,50pF | |
| Features | - | |
| Input Logic Level - High | 3.6V~10.8V | |
| Input Logic Level - Low | 900mV~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 130ns@15V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 3.6V~10.8V | |
| Input Logic Level - Low | 900mV~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
Introduction
CD4093B consists of four Schmitt - trigger circuits. Each circuit functions as a two - input NAND gate with Schmitt - trigger action on both inputs. The gate switches at different points for positive - and negative - going signals. The difference between the positive voltage (Vₚ) and the negative voltage (Vₙ) is defined as hysteresis voltage (Vₕ). The CD4093B types are supplied in 14 - lead hermetic dual - in - line ceramic packages (F3A suffix), 14 - lead dual - in - line plastic packages (E suffix), 14 - lead small - outline packages (M, MT, M96, and NSR suffixes), and 14 - lead thin shrink small - outline packages (PW and PWR suffixes).
Features
- Schmitt - trigger action on each input with no external components
- Hysteresis voltage typically 0.9V at VDD = 5V and 2.3V at VDD = 10V
- Noise immunity greater than 50%
- No limit on input rise and fall times
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1μA at 18V over full package - temperature range, 100nA at 18V and 25℃
- 5 - V, 10 - V, and 15 - V parametric ratings
- Meets all requirements of JEDEC - Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
Applications
- Wave and pulse shapers
- High - noise - environment systems
- Monostable multivibrators
- Astable multivibrators
- NAND logic
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 130ns@15V,50pF | |
| Features | - | |
| Input Logic Level - High | 3.6V~10.8V | |
| Input Logic Level - Low | 900mV~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 130ns@15V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 3.6V~10.8V | |
| Input Logic Level - Low | 900mV~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
Introduction
CD4093B consists of four Schmitt - trigger circuits. Each circuit functions as a two - input NAND gate with Schmitt - trigger action on both inputs. The gate switches at different points for positive - and negative - going signals. The difference between the positive voltage (Vₚ) and the negative voltage (Vₙ) is defined as hysteresis voltage (Vₕ). The CD4093B types are supplied in 14 - lead hermetic dual - in - line ceramic packages (F3A suffix), 14 - lead dual - in - line plastic packages (E suffix), 14 - lead small - outline packages (M, MT, M96, and NSR suffixes), and 14 - lead thin shrink small - outline packages (PW and PWR suffixes).
Features
- Schmitt - trigger action on each input with no external components
- Hysteresis voltage typically 0.9V at VDD = 5V and 2.3V at VDD = 10V
- Noise immunity greater than 50%
- No limit on input rise and fall times
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1μA at 18V over full package - temperature range, 100nA at 18V and 25℃
- 5 - V, 10 - V, and 15 - V parametric ratings
- Meets all requirements of JEDEC - Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
Applications
- Wave and pulse shapers
- High - noise - environment systems
- Monostable multivibrators
- Astable multivibrators
- NAND logic
C34809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


