LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C5111FMRE7 product image
Images for reference only

VISHAY RLR20C5111FMRE7

Manufacturer
MPN
RLR20C5111FMRE7
LCSC Part #
C3480706
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 5.11kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C5111FMRE7
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0875$ 1.09
200+$ 0.4212$ 84.24
500+$ 0.4073$ 203.65
1,500+$ 0.3996$ 599.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance5.11kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RLR20C5111FMB14VISHAYSimilarThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C5111FRB14VISHAYSimilarThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C5111FRBSLVISHAYSimilarThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C5111FRRE6VISHAYSimilarThrough Hole,D3.5xL9.5mm0$ 1.0481
RLR20C5111FMRE6VISHAYSimilarThrough Hole,D3.5xL9.5mm0$ 1.0481
5 more alternative parts.View all substitutes