Ohmite B8J125E
| Manufacturer | |
| MPN | B8J125E |
| LCSC Part # | C3480570 |
| Packaging | Through Hole,D7.9xL25.4mm |
| Customer # | |
| Key Attributes | RES 125Ω ±5% 8W Through Hole,D7.9xL25.4mm |
| Datasheet | Ohmite B8J125E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL25.4mm | |
| Resistance | 125Ω | |
| Power(Watts) | 8W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL25.4mm | |
| Resistance | 125Ω | |
| Power(Watts) | 8W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2389 | $ 4.24 |
| 200+ | $ 1.6413 | $ 328.26 |
| 500+ | $ 1.5827 | $ 791.35 |
| 1,000+ | $ 1.5549 | $ 1554.90 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL25.4mm | |
| Resistance | 125Ω | |
| Power(Watts) | 8W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL25.4mm | |
| Resistance | 125Ω | |
| Power(Watts) | 8W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
C3480570 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

