LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C7200GRRE5 product image
Images for reference only

VISHAY RLR05C7200GRRE5

Manufacturer
MPN
RLR05C7200GRRE5
LCSC Part #
C3479184
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 720Ω ±2% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C7200GRRE5
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6706$ 1.67
200+$ 0.6464$ 129.28
500+$ 0.6248$ 312.40
1,000+$ 0.6124$ 612.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance720Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C7200GRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6706
RLR05C7200FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 1.8341