LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC60H1691FSRE5201

Manufacturer
MPN
RNC60H1691FSRE5201
LCSC Part #
C3479066
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.69kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H1691FSRE5201
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.69kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃