LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J5051BSRE8 product image
Images for reference only

VISHAY RNC55J5051BSRE8

Manufacturer
MPN
RNC55J5051BSRE8
LCSC Part #
C3478181
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 5.05kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J5051BSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance5.05kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J5051BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J5051BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J5051BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J5051BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J5051BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J5051BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC555K0500BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J5051BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J5051BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J5051BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 7.2931
ERC555K0500BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J5051BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC555K0500BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNF14BAE4K05SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNC55H5051BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H5051BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H5051BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H5051BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H5051BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNC55H5051BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004