BOURNS PWR220T-35-2000F
| Manufacturer | |
| MPN | PWR220T-35-2000F |
| LCSC Part # | C3476603 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | RES 200Ω ±1% 35W TO-220-2 |
| Datasheet | BOURNS PWR220T-35-2000F |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 200Ω | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 200Ω | |
| Power(Watts) | 35W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1194 | $ 2.12 |
| 200+ | $ 0.821 | $ 164.20 |
| 500+ | $ 0.792 | $ 396.00 |
| 1,000+ | $ 0.7775 | $ 777.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 200Ω | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 200Ω | |
| Power(Watts) | 35W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTO050F200R0FTE3 | VISHAY | TO-220-2 | 0 | $ 9.9296 | ||
| PWR221T-30-2000F | BOURNS | TO-220-2 | 0 | $ 1.8006 | ||
| AP830 200R F 50PPM | Ohmite | TO-220-2 | 0 | $ 8.6939 |

