YAGEO KNP100JB-73-0R1
| Manufacturer | YAGEOAsian Brands |
| MPN | KNP100JB-73-0R1 |
| LCSC Part # | C3475789 |
| Packaging | Through Hole,D4.6xL11.5mm |
| Customer # | |
| Key Attributes | RES 0.1Ω ±5% 1W Through Hole,D4.6xL11.5mm |
| Datasheet | YAGEO KNP100JB-73-0R1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.6xL11.5mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.6xL11.5mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0609 | $ 0.06 |
| 200+ | $ 0.0236 | $ 4.72 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0224 | $ 22.40 |
Standard Packaging6000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.6xL11.5mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.6xL11.5mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KNP100JB-52-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.0581 | ||
| KNP100JT-52-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.0565 | ||
| KNP100JR-73-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.0258 | ||
| KNP100JT-73-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.0592 | ||
| KNP2WSJB-73-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.064 | ||
| KNP2WSJB-52-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.064 | ||
| KNP2WSJT-73-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.0237 | ||
| KNP2WSJT-52-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.0625 | ||
| KNP2WSJR-52-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.067 | ||
| KNP2WSJR-73-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.0241 | ||
| KNP100JR-52-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.0194 | ||
| PNP300JR-73-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.0329 | ||
| KNP100FT-52-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.2193 | ||
| KNP100FR-52-0R1 | YAGEO | Through Hole,D4.6xL11.5mm | 0 | $ 0.2213 |

