onsemi NL27WZ04DFT2G-Q
| Manufacturer | |
| MPN | NL27WZ04DFT2G-Q |
| LCSC Part # | C34757396 |
| Packaging | SC-88 |
| Customer # | |
| Key Attributes | 10uA 1.65V~5.5V 2 4ns@5V,50pF SC-88 Gates and Inverters RoHS |
| Datasheet | onsemi NL27WZ04DFT2G-Q |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Input Logic Level - High | 1.0725V~1.2675V;1.61V~3.85V | |
| output type | Push-pull | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 577.5mV~682.5mV;690mV~1.65V | |
| Output Logic Level - High | 1.55V~5.4V;1.29V;1.9V;2.2V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Propagation Delay | 4ns@5V,50pF | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Input Logic Level - High | 1.0725V~1.2675V;1.61V~3.85V | |
| output type | Push-pull | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 577.5mV~682.5mV;690mV~1.65V | |
| Output Logic Level - High | 1.55V~5.4V;1.29V;1.9V;2.2V;2.4V;2.3V;3.8V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Propagation Delay | 4ns@5V,50pF | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Input Logic Level - High | 1.0725V~1.2675V;1.61V~3.85V | |
| output type | Push-pull | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 577.5mV~682.5mV;690mV~1.65V | |
| Output Logic Level - High | 1.55V~5.4V;1.29V;1.9V;2.2V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Propagation Delay | 4ns@5V,50pF | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Input Logic Level - High | 1.0725V~1.2675V;1.61V~3.85V | |
| output type | Push-pull | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 577.5mV~682.5mV;690mV~1.65V | |
| Output Logic Level - High | 1.55V~5.4V;1.29V;1.9V;2.2V;2.4V;2.3V;3.8V |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Propagation Delay | 4ns@5V,50pF | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



