LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S5110BSB12 product image
Images for reference only

VISHAY RWR80S5110BSB12

Manufacturer
MPN
RWR80S5110BSB12
LCSC Part #
C3473611
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 511Ω ±0.1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80S5110BSB12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.4578$ 25.46
200+$ 9.8521$ 1970.42
500+$ 9.5066$ 4753.30
1,000+$ 9.3354$ 9335.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance511Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃