LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3283DSB14 product image
Images for reference only

VISHAY RNC55J3283DSB14

Manufacturer
MPN
RNC55J3283DSB14
LCSC Part #
C3472742
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 328kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J3283DSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4874$ 7.49
200+$ 2.8984$ 579.68
500+$ 2.7966$ 1398.30
1,000+$ 2.7457$ 2745.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance328kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3283DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.9057
RNC55J3283DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.4386
ERC55328K00DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.7995
ERC55328K00DKEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3334
RNC55K3283DMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.0368
RNC55K3283DMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.6697
RNC55K3283DMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 9.6826
RNC55J3283BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 9.3334
RNC55J3283BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5289
RNC55J3283BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6618
RNC55J3283BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6618
RNC55J3283BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
ERC55328K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 8.0211
ERC55328K00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.1287
RNC55J3283BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 9.7349
RNC55J3283BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
RNC55J3283BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
RNC55J3283BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
ERC55328K00BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8202
RNC55J3283BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.9383