LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY ERC553K3200DHEK600

Manufacturer
MPN
ERC553K3200DHEK600
LCSC Part #
C3471364
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 3.32kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY ERC553K3200DHEK600
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance3.32kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃