LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL626K3400FKBF1 product image
Images for reference only

VISHAY ERL626K3400FKBF1

Manufacturer
MPN
ERL626K3400FKBF1
LCSC Part #
C3471319
Packaging
Through Hole,D5.8xL14.3mm
Customer #
Key Attributes
RES 6.34kΩ ±1% 2W Through Hole,D5.8xL14.3mm
DatasheetVISHAY ERL626K3400FKBF1
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.769$ 36.77
200+$ 14.2298$ 2845.96
500+$ 13.73$ 6865.00
1,000+$ 13.4832$ 13483.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D5.8xL14.3mm
Resistance6.34kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL626K3400FKEK500VISHAYThrough Hole,D5.8xL14.3mm0$ 39.9358
ERL626K3400FKEA500VISHAYThrough Hole,D5.8xL14.3mm0$ 25.3698
ERL626K3400FKCP1VISHAYThrough Hole,D5.8xL14.3mm0$ 24.5276