LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50118R00BEEB500 product image
Images for reference only

VISHAY ERC50118R00BEEB500

Manufacturer
MPN
ERC50118R00BEEB500
LCSC Part #
C3470990
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 118Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY ERC50118R00BEEB500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1442$ 2.14
200+$ 0.8299$ 165.98
500+$ 0.8006$ 400.30
1,000+$ 0.7867$ 786.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance118Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1180BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1180BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1180BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1180BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1180BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1180BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
ERC50118R00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1180BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1180BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1180BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50J1180BRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50H1180BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H1180BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H1180BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
ERC50118R00BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H1180BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1180BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC50118R00BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H1180BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H1180BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269