LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CNS020-1M166L product image
Images for reference only

VISHAY CNS020-1M166L

Manufacturer
MPN
CNS020-1M166L
LCSC Part #
C3470955
Packaging
-
Customer #
Key Attributes
500mW 300V Thin Film Resistor ±0.01% Through Hole Resistors RoHS
DatasheetVISHAY CNS020-1M166L
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.0219$ 51.02
200+$ 19.7458$ 3949.16
500+$ 19.0517$ 9525.85
1,000+$ 18.7092$ 18709.20
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Power(Watts)500mW
Voltage Rating300V
TypeThin Film Resistor
Tolerance±0.01%
Operating Temperature-55℃~+155℃