VISHAY RNC50H1802FRBSL
| Manufacturer | |
| MPN | RNC50H1802FRBSL |
| LCSC Part # | C3470499 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 18kΩ ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50H1802FRBSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 18kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 18kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8943 | $ 1.89 |
| 200+ | $ 0.7343 | $ 146.86 |
| 500+ | $ 0.7081 | $ 354.05 |
| 1,000+ | $ 0.6957 | $ 695.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 18kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 18kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H1802FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8213 | ||
| RNC50H1802FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8075 | ||
| RNC50H1802FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8244 | ||
| RNC50H1802FRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.9097 | ||
| RNC50H1802FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.9097 | ||
| RNC50H1802DSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.0364 | ||
| RNC50H1802DSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.0366 | ||
| RNC50H1802DSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.2261 | ||
| ERC5018K000DHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.2446 | ||
| RNC50H1802BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.313 | ||
| RNC50H1802BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.7946 | ||
| RNC50H1802BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.944 | ||
| RNC50H1802BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3533 | ||
| RNR50H1802BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.1307 | ||
| RNC50H1802BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| ERC5018K000BHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.6293 | ||
| ERC5018K000BHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8356 | ||
| RNC50H1802BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| ERC5018K000BHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.484 | ||
| RNC50H1802BSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 |

