LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J4751BSRE8 product image
Images for reference only

VISHAY RNC60J4751BSRE8

Manufacturer
MPN
RNC60J4751BSRE8
LCSC Part #
C3470304
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 4.75kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J4751BSRE8
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.392$ 3.39
200+$ 1.3127$ 262.54
500+$ 1.2665$ 633.25
1,000+$ 1.2433$ 1243.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance4.75kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J4751BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J4751BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J4751BSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC554K7500BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J4751BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNR60J4751BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 11.1509
RNC60J4751BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNR60J4751BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 11.1509
ERC554K7500BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
ERC554K7500BEEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60H4751BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H4751BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H4751BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H4751BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H4751BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H4751BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC554K7500BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
ERC554K7500BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 21.7613