LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1403DRRE5 product image
Images for reference only

VISHAY RNC60H1403DRRE5

Manufacturer
MPN
RNC60H1403DRRE5
LCSC Part #
C3470005
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 140kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H1403DRRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance140kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1403DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
RNC60H1403DRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.3823
RNC60H1403DSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.3823
RNC60H1403DRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3131
RNC60H1403DSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.6216
ERC55140K00DHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60H1403DRRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1403DRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1403DRRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 5.5346
RNC60H1403DRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
ERC55140K00DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H1403DRRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
ERC55140K00DHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60H1403BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1403BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1403BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H1403BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
RNC60H1403BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1403BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC55140K00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871