LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J93R1DSRE7 product image
Images for reference only

VISHAY RNC50J93R1DSRE7

Manufacturer
MPN
RNC50J93R1DSRE7
LCSC Part #
C3469678
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 93.1Ω ±0.5% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J93R1DSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8943$ 1.89
200+$ 0.7343$ 146.86
500+$ 0.7081$ 354.05
1,500+$ 0.6957$ 1043.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance93.1Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J93R1DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.7713
RNC50J93R1DSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8076
RNC50J93R1DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1828
RNC50J93R1DSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC5093R100DEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.3729
RNC50J93R1DSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50J93R1DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
RNC50J93R1DSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC5093R100DEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
ERC5093R100DEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.1186
RNC50J93R1BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J93R1BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J93R1BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J93R1BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J93R1BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J93R1BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J93R1BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J93R1BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
ERC5093R100BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J93R1BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493